Low

Cable Ties 3.6 x 140mm Red 100 Pack - 

HFC140RED

HFC140RED - Cable Ties 3.6 x 140mm Red 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PARTEX PARTEX
Manufacturer Part No:
HFC140RED
Order Code:
CB04617
Catalogue page:
  CPCC/1404

Product Overview

  • High quality nylon 6.6
  • Flame resistance in accordance to UL94V2
  • Tensile strength MIL23190E
  • Temperature range for continuous use: -40°C to +85°C
  • UL recognised (UL94V2)
  • Colour: Red
  • Dimensions: 140 x 3.6mm

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Red
:
140mm
:
3.6mm
:
33mm
:
39.5lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 29/01/18

Contact me when back in stock

£1.25 ( £1.50  Inc. VAT) £ 1.50
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.25 (£1.50)
20 + £1.10 (£1.32)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews