Low

Photon Wi-Fi Development Board - 

PHOTONH

PHOTONH - Photon Wi-Fi Development Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PARTICLE PARTICLE
Manufacturer Part No:
PHOTONH
Order Code:
SC13874
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Photon is a tiny Wi-Fi development kit for creating connected projects and products for the Internet of Things. It's easy to use, powerful and connected to the Cloud. The tools that make up the Photon's ecosystem (and come along with the board) are designed to let you build and create whether you're an embedded engineer, web developer, Arduino enthusiast or IoT entrepreneur. You'll be able to write your firmware in our web or local IDE, deploy it over the air and build your web and mobile apps with ParticleJS and our Mobile SDK. The board itself uses a Broadcom Wi-Fi chip (one that can be found in Nest Protect, LIFX and Amazon Dash) alongside a powerful STM32 ARM Cortex M3 microcontroller. It's like the Spark Core, but better.
  • Particle P0 Wi-Fi module
  • Broadcom BCM43362 Wi-Fi chip
  • STM32F205 120MHz ARM Cortex M3
  • 1MB flash, 128kB RAM
  • 802.11b/g/n
  • Soft AP set-up
  • FCC/CE/IC certified
  • Supplied with headers for use with breadboards

Footnotes

Note: Does not ship with breadboard or USB cable

Product Information

:
Broadcom
:
STM32F2xx
:
STM32
:
ARM
:
-
:
Photon Development Board & Headers
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

236 In stock

236 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 25/06/18
£18.19 ( £21.83  Inc. VAT) £ 21.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £18.19 (£21.83)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews