Low

Particle, Relay Shield - 

RSHIELD

RSHIELD - Particle, Relay Shield

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PARTICLE PARTICLE
Manufacturer Part No:
RSHIELD
Order Code:
SC13387
Catalogue page:
  CPCC/3614

Product Overview

The Relay Shield, in combination with the Spark Core, allows you to control high power devices over the internet. Want to control a lamp, fan or garden sprinklers? Then this is a solution for you!
  • Operating voltage: 7 to 15V DC
  • Current consumption: 150mA min to 290mA (at 9V DC)
  • Relay Max Voltage: 250V AC
  • Relay Max Current: 10Amp at 125V AC
  • Relay Part Number: JS1-5V-F
  • Dimensions: 3.5 x 3.3
  • Weight: 100g

Product Information

:
-
:
-
:
-
:
-
:
-
:
Spark Core and Photon
:
Relay Shield
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

35 In stock

35 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£15.99 ( £19.19  Inc. VAT) £ 19.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.99 (£19.19)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews