Low

Surface Mount Flip Handle with 19mm Grip, PennBrite - 

H4054Z

H4054Z - Surface Mount Flip Handle with 19mm Grip, PennBrite

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H4054Z
Order Code:
DP28823
Catalogue page:
  CPCC/2834

Product Overview

  • Surface mount handle - no cut-out required
  • Large 20mm diameter rubber grip
  • Dimensions: 160 x 102mm

Product Information

Find similar products Choose and modify the attributes above to find similar products.

16 In stock

16 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

30 will be available for delivery on Jan 23, 2018

£3.35 ( £4.02  Inc. VAT) £ 4.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.35 (£4.02)
10 + £3.05 (£3.66)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews