Low

6 Hole Steel Recessed Bar Handle Black - 

H8805/06

H8805/06 - 6 Hole Steel Recessed Bar Handle Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H8805/06
Order Code:
DP28825
Catalogue page:
  CPCC/2835

Product Overview

  • Recessed bar handle in evolution style dish
  • 6x 5mm mounting holes with rivet protection
  • Dimensions: 220 x 162
  • Dish depth 60mm

Product Information

:
-
:
220mm
:
-
:
-
:
-
:
162mm
:
Steel
:
Metal
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

17 In stock

17 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 02/07/18
£4.22 ( £5.06  Inc. VAT) £ 5.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.22 (£5.06)
10 + £3.88 (£4.66)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews