Low

19" Rack Shelf - 1U - 

R1194/1UK

R1194/1UK - 19" Rack Shelf - 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R1194/1UK
Order Code:
DP2775315
Product Range
Penn Elcom R1194
Catalogue page:
  CPCC/2101

Product Overview

  • Black powder coated finish
  • Material: 1.5mm steel

Product Information

:
1U
:
482.6mm
:
272mm
:
Penn Elcom 19" Enclosure
:
19"
:
10.71"
:
Penn Elcom R1194
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PENN ELCOM

19" Rack Shelf - 2U

External Depth - Imperial:14.33"; External Depth - Metric:364mm; External Width - Imperial:19"; External Width - Metric:482.6mm; For Use With:Penn Elcom 19" Enclosure; Product Range:Penn Elcom R1194; Rack

211 in stock

Each

1+ £15.90 (£19.1) 5+ £14.51 (£17.41)

PENN ELCOM

1U 19" Rack Shelf, Grey

External Depth - Imperial:10.75"; External Depth - Metric:273mm; External Width - Imperial:19"; External Width - Metric:482mm; For Use With:Penn Elcom 19" Enclosure; Product Range:Penn Elcom

15 in stock

Each

1+ £16.80 (£20.2) 5+ £16.21 (£19.45)

PULSE

1U Universal Rack Shelf

External Depth - Imperial:9.84"; External Depth - Metric:250mm; External Width - Imperial:19"; External Width - Metric:483mm; For Use With:19" Rack Cabinets; Rack U Height:-; Coating:Epoxy Paint

4,441 in stock

Each

1+ £8.62 (£10.34) 10+ £7.75 (£9.30)

Associated Products

Compare Selected

Related Searches

835 In stock

835 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

4 will be available for delivery on Jan 23, 2018

£10.95 ( £13.14  Inc. VAT) £ 13.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.95 (£13.14)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews