Low

2U 19" Vented Rack Shelf - 

R1194/2UVK

R1194/2UVK - 2U 19" Vented Rack Shelf

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R1194/2UVK
Order Code:
DP2883115
Catalogue page:
  CPCC/2102

Product Overview

  • Preforated rack shelf that allows 61% free air
  • Internal Dimensions: 446mm (wide) x 368mm (deep)

Product Information

:
2U
:
446mm
:
368mm
:
Rackz Rack
:
17.56"
:
14.49"
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PENN ELCOM

19" Vented Rack Shelf, Grey - 2U

For Use With:Penn Elcom 19" Rack Cabinet; Product Range:Penn Elcom R1194 Vented; Rack U Height:2U; SVHC:No SVHC (15-Jun-2015); Accessory Type:Vented Rack Shelf; External Depth:272mm; Externa

4 in stock

Each

1+ £19.67 (£23.604) 10+ £18.98 (£22.776) 25+ £18.45 (£22.14) 100+ £18.04 (£21.648) More Less

Associated Products

Compare Selected

Related Searches

387 In stock

387 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

300 will be available for delivery on Jun 23, 2018

£16.21 ( £19.45  Inc. VAT) £ 19.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £16.21 (£19.45)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews