Low

19" Vented Rack Shelf - 3U - 

R1194/3UVK

R1194/3UVK - 19" Vented Rack Shelf - 3U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R1194/3UVK
Order Code:
DP2883215
Catalogue page:
  CPCC/2102

Product Overview

  • Preforated rack shelf that allows 61% free air
  • 3U shelf slotted for use with R1288/CBK Clamp Bar
  • Internal Dimensions: 446mm (wide) x 368mm (deep_

Product Information

:
-
:
446mm
:
368mm
:
Rackz Racks
:
17.56"
:
14.49"
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PENN ELCOM

19" Vented Rack Shelf, Grey - 3U

For Use With:Penn Elcom 19" Rack Cabinet; Product Range:Penn Elcom R1194 Vented; SVHC:No SVHC (15-Jun-2015); Accessory Type:Vented Rack Shelf; External Depth:368.2mm; External Height:133.4mm

3 in stock

Each

1+ £21.58 (£25.90) 10+ £20.82 (£24.98) 25+ £20.04 (£24.05) 100+ £19.79 (£23.75)

Related Searches

75 In stock

75 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 26/02/18
£19.27 ( £23.12  Inc. VAT) £ 23.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £19.27 (£23.12)
10 + £18.63 (£22.36)
25 + £18.35 (£22.02)
100 + £17.78 (£21.34)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews