Low

19" Hinged Rack Door Panel - 2U Vented - 

R1272/2UVK

R1272/2UVK - 19" Hinged Rack Door Panel - 2U Vented

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R1272/2UVK
Order Code:
DP27790
Catalogue page:
  CPCC/2107

Product Overview

A hinged 19" rackmount vented panel door, fitted with a slam lock enabling fast access to internal connections.

Product Information

:
Steel
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PENN ELCOM

19" Hinged Rack Door Panel - 2U Solid

Body Colour:Black; Panel Material:Steel; SVHC:No SVHC (15-Jun-2015); External Depth:15mm; Panel Thickness:1.2mm; Weight:888g

4 in stock

Each

1+ £15.68 (£18.82) 5+ £15.14 (£18.17)

Associated Products

Compare Selected

7 In stock

7 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 26/02/18
£20.06 ( £24.07  Inc. VAT) £ 24.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £20.06 (£24.07)
5 + £19.35 (£23.22)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews