Low

19" Rack Sliding Keyboard Tray - 2U - 

R1292-KBT

R1292-KBT - 19" Rack Sliding Keyboard Tray - 2U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R1292-KBT
Order Code:
DP27752
Catalogue page:
  CPCC/2103

Product Overview

  • 2U 19" rackmount keyboard tray
  • Smooth running slides
  • Black, powder coated steel construction
  • Dimensions (WxHxD): 441x85.9x368mm

Product Information

:
Keyboard Tray
:
19" Racks
:
Steel
:
Black
:
85.9mm
:
441mm
:
368mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PENN ELCOM

19" Sliding Keyboard Tray, Grey - 2U

Accessory Type:Keyboard Tray; Body Colour:Grey; Enclosure Material:Steel; External Depth:368mm; External Height:85.9mm; External Width:441mm; For Use With:19" Racks; Product Range:-; SVHC:No SVHC

3 in stock

Each

1+ £64.85 (£77.82) 5+ £62.58 (£75.10)

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

6 will be available for delivery on Apr 25, 2018

£61.77 ( £74.12  Inc. VAT) £ 74.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £61.77 (£74.12)
5 + £59.61 (£71.53)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews