Low

19" Clamping Rack Shelf - 4U - 

R1297/4UK

R1297/4UK - 19" Clamping Rack Shelf - 4U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R1297/4UK
Order Code:
DP2775639

Product Overview

4U rackmount shelf suitable for mounting free standing equipment.
  • Fixing holes to suit most equipment
  • Works with R1288/CBK Clamp Bars for added security ( not supplied)
  • Black, powder coated steel construction
  • Dimensions (W x H x D): 441 x 85.9 x 368mm

Product Information

:
4U
:
486.2mm
:
367.4mm
:
19" Racks
:
19"
:
14.46"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

54 In stock

54 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/01/18
£23.95 ( £28.74  Inc. VAT) £ 28.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £23.95 (£28.74)
5 + £23.11 (£27.73)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews