Low

PHILIPS  63171840  18W T8 Fluorescent Tube, 600mm 4000K (25 Pack)

PHILIPS 63171840

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Highly efficient 3-band fluorescent coating combined with New Generation pre-coating technology
  • 17500 hours average life on High Frequency gear, 12000 hours on Switch Start
  • High initial lumen output
  • G13 fitting
  • Diameter: 26mm
  • Voltage: 240V
  • Supplied in packs of 25

Product Information

Lamp Base Type:
G13
Bulb Size:
T-8
Input Power:
18W
Tube Length:
604mm
Luminous Flux:
1350lm
Colour Temperature Typ:
4000K
Light Colour:
Cool White
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85393110
Weight (kg):
2.466

Alternatives

LAMP, T8, 600MM, 18W, 4000K, PK5

PHILIPS

PHILIPS-63171840-LAMP, T8, 600MM, 18W, 4000K, PK5

17: 

Price for: Pack of 5

1+ £8.02 (£9.624) 3+ £7.52 (£9.024)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.