Low

POUCH  TC7BL  7" Impact Resistant Universal Travel Case Black

POUCH TC7BL
Manufacturer:
POUCH POUCH
Manufacturer Part No:
TC7BL
Order Code:
CS26564

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Ideal travelling companion for 7" tablets
  • Headphone pocket and adjustable shoulder strap
  • Shock absorbing bubble design in black
  • Soft, anti-scratch inner lining

Product Information

Product Range:
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
42021990
Weight (kg):
.162

Alternatives

10.1" Neoprene Tablet Sleeve Purple with Lilac Faux Fur Lining

TECHAIR

Available until stocks are exhausted

3 in stock

Price for: Each

1+ £10.55 (£12.66)

Buy