Low

15.6" Impact Resistant Laptop Case, Black - 

TS15BL

TS15BL - 15.6" Impact Resistant Laptop Case, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POUCH POUCH
Manufacturer Part No:
TS15BL
Order Code:
CS26569
Catalogue page:
  CPCC/868

Product Overview

Stylish protection ideal for MacBooks and Ultrabooks
  • Universal elastic fitting
  • 360° Rigid frame and impact resistant cushioning
  • Soft, anti-scratch inner lining
  • Inner pocket for accessories

Contents

Contents: Notebook sleeve only

Product Information

:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£21.15 ( £25.38  Inc. VAT) £ 25.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £21.15 (£25.38)
3 + £18.02 (£21.62)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews