Low

1200VA Smart UPS - 

1200VA

1200VA - 1200VA Smart UPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERCOOL POWERCOOL
Manufacturer Part No:
1200VA
Order Code:
CS25752
Product Range
Powercool Smart UPS
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1176
See all Technical Docs

Product Overview

Reliable UPS battery back-up system; keeps your PC running when power goes down; allowing you to save important data
  • Gives 20 minutes backup time at maximum load
  • Automatic Voltage Regulator with CPU control
  • Clear LED indicators and audible alarm
  • Full time EMI/RFI suppression filter
  • USB Connectivity for software monitoring
  • Reaches 90% capacity after 8 hours
  • Outputs: 3x UK Mains, 2x RJ45 & 3x IEC Socket

Contents

UPS, power cables and user guide

Product Information

:
3Outlets
:
1.2kVA / 720W
:
275V
:
240V
:
20min
:
Powercool Smart UPS
:
380mm
:
124mm
:
225mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

8 In stock

8 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£82.32 ( £98.78  Inc. VAT) £ 98.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £82.32 (£98.78)
2 + £76.14 (£91.37)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews