Low

POWERCOOL  650VA  650VA Smart UPS

POWERCOOL 650VA
Technical Data Sheet (18.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Reliable UPS battery back-up system; keeps your PC running when power goes down; allowing you to save important data
  • Gives 20 minutes backup time at maximum load
  • Automatic Voltage Regulator with CPU control
  • Clear LED indicators and audible alarm
  • Full time EMI/RFI suppression filter
  • USB Connectivity for software monitoring
  • Reaches 90% capacity after 8 hours
  • Outputs: 2x UK Mains & 2x RJ45

Product Information

Capacity (VA / W):
650VA / 390W
No. of Outlets:
2Outlets
Input Voltage AC Max:
Output Voltage:
240V
Backup Time - Full Load:
20min
Length:
320mm
Width:
96mm
Height:
163mm
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: UPS, power cables and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
6.08

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.