Low

5V, 5A 25W Switching AC/DC Power Supply, C8 2 Pin - 

PTD-0505PA

PTD-0505PA - 5V, 5A 25W Switching AC/DC Power Supply, C8 2 Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
PTD-0505PA
Order Code:
PW02604
Catalogue page:
  CPCC/1729

Product Overview

  • Input via 2 pin C8 connector
  • CE and RoHS Compliant
  • Compact size
  • Automatic built in short circuit, over Voltage and over current protection
  • Meets CEC Energy Efficiency Level V
  • 100% Burned in and tested - High reliability
  • No minimum load

Product Information

:
1 Output
:
25W
:
5V
:
5A
:
-
:
-
:
2.1mm x 5.5mm x 12mm
:
-
:
-
:
Fixed
:
90VAC
:
264VAC
:
-
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

100 will be available for delivery on Jul 9, 2018

More stock available week commencing 24/09/18

Contact me when back in stock

£16.42 ( £19.70  Inc. VAT) £ 19.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £16.42 (£19.70)
3 + £15.94 (£19.13)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews