Low

5Vdc 1A Plug In Adaptor Power Supply, 2.1mm - 

SW4533B

SW4533B - 5Vdc 1A Plug In Adaptor Power Supply, 2.1mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
SW4533B
Order Code:
PW03808
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1717
See all Technical Docs

Product Overview

  • Universal/ full range AC input
  • Fixed pins in a fully enclosed plastic case
  • Compact design
  • Short circuit, over voltage & current protection
  • 2.1mm DC connector
  • 1.8m lead
  • Safety approved & energy efficient

Product Information

:
1 Output
:
5W
:
5V
:
1A
:
-
:
-
:
2.1mm x 5.5mm x 12mm
:
-
:
-
:
Fixed
:
100VAC
:
240VAC
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STONTRONICS

5W, 5V, 1A AC-DC UK Plugtop Power Supply, DC Plug

Input Voltage AC Max:264V; Input Voltage AC Min:90V; No. of Outputs:1 Output; Output Connector:2.1mm x 5.5mm Barrel Plug; Output Current - Output 1:1A; Output Current - Output 2:-; Outp

167 in stock

Each

1+ £4.65 (£5.58) 3+ £3.99 (£4.79)

Related Searches

99 In stock

99 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 21/05/18
£5.31 ( £6.37  Inc. VAT) £ 6.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.31 (£6.37)
3 + £4.82 (£5.78)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews