Low

Raspberry Pi PSU with UK Plug - 

SW4600-UK-

SW4600-UK- - Raspberry Pi PSU with UK Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERPAX POWERPAX
Manufacturer Part No:
SW4600-UK-
Order Code:
SC14284
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • 5.1Vdc, 2.5A High power Micro USB UK power supply
  • Suitable for powering the Raspberry Pi 3
  • Can also be used to charge smartphones and tablets
  • Over current and short circuit protection
  • Power rating: 12.75W
  • Lead length: 1.5m
  • Approvals: BS EN60950-1, CE
  • EMC Standards: EN55022:2010 Class B
  • Dimensions: 86x44x32mm

Product Information

:
Power Supply
:
Raspberry Pi 3 Model B
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

137 In stock

137 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

1,000 will be available for delivery on Jun 3, 2018

More stock available week commencing 04/06/18
£5.75 ( £6.90  Inc. VAT) £ 6.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.75 (£6.90)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews