Low

Alphanumeric LCD, 16 x 2, Black on Grey, 5V, Parallel, English, Japanese, Reflective - 

PC1602ARU-HWB-G-Q

PC1602ARU-HWB-G-Q - Alphanumeric LCD, 16 x 2, Black on Grey, 5V, Parallel, English, Japanese, Reflective
PC1602ARU-HWB-G-Q - Alphanumeric LCD, 16 x 2, Black on Grey, 5V, Parallel, English, Japanese, Reflective

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POWERTIP POWERTIP
Manufacturer Part No:
PC1602ARU-HWB-G-Q
Order Code:
SC12121
Catalogue page:
  CPCC/3388

Product Overview

The PC1602ARU-HWB-G-Q from Powertip is a LCD display module.
  • Supply voltage is 5.0V
  • Module dimension is 85mm x 36mm x 10.2mm (Lx W x H)
  • Viewing area of 66mm x 16.2mm (L x W)
  • 16 character x 2 lines
  • Reflective display
  • Operating temperature range from -20°C to 70°C

Applications

Imaging, Video & Vision

Product Information

:
16 x 2
:
Black on Grey
:
5V
:
Parallel
:
English, Japanese
:
Reflective
:
5.56mm
:
STN
:
85mm x 36mm
:
0°C
:
50°C
:
COB
:
No Backlight
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£4.42 ( £5.30  Inc. VAT) £ 5.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.42 (£5.30)
5 + £3.85 (£4.62)
10 + £3.40 (£4.08)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews