Low
DIN Chassis Socket, 5 Pin, 180 Degree -
71206-051
- Manufacturer:
- PREHKEYTEC PREHKEYTEC
- Manufacturer Part No:
- 71206-051
- Order Code:
- CN00762
- Technical Datasheet:
- (EN)
- Catalogue page:
- CPCC/1432
Product Information
- :
- 5Contacts
- :
- Socket
- :
- Panel Mount
- :
- Nickel over Tin Plated Contacts
- :
- Metal Body
- :
- -
67 In stock
67 in stock ready for despatch (UK stock)
£1.70
(
£2.04
Inc. VAT)
£
2.04
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £1.70 (£2.04) |
10 + | £1.49 (£1.79) |
100 + | £1.38 (£1.66) |
Filter Tool