Low

360 White LED Snowing Icicles Lights with Timer - 

LV162183W New

LV162183W - 360 White LED Snowing Icicles Lights with Timer
LV162183W - 360 White LED Snowing Icicles Lights with Timer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
LV162183W
Order Code:
LP10680
Product Range
Snowing Icicles LEDs with Timer
Also Known As:
GTIN UPC EAN: 5053844155103
Catalogue page:
  WEB/9999

Product Overview

  • Snowing icicle Supabrights LED lights
  • Features 60 icicles along the lit length
  • Contains 360 white LEDs
  • Offers 10 lighting functions
  • For use indoors and outdoors
  • Timer function: 8 hours on/ 16 hours off
  • Mains operated
  • Bulb spacing: 9.5cm
  • Lit length: 8.8m
  • Transparent 10m cable

Product Information

:
Christmas Icicle Lights
:
Mains
:
Indoor & Outdoor Use
:
LED
:
White
:
-
:
240V
:
19m
:
-
:
-
:
Snowing Icicles LEDs with Timer
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5053844155103

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PREMIER

360 Warm White LED Snowing Icicles Lights with Timer

CCT:-; Depth:-; Indoor / Outdoor Use:Indoor & Outdoor Use; LED Colour:Warm White; Length:19m; Light Source:LED; Lighting Type:Christmas Icicle Lights; Plug Type:UK; Power Source:

115 in stock

Each

1+ £22.95 (£27.54)

 

Related Searches

261 In stock

261 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/12/17
£21.95 ( £26.34  Inc. VAT) £ 26.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £21.95 (£26.34)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews