Low

PRESTIGIO  PBS7  Prestigio Universal Tablet Stand with BT Wireless Speaker Aluminium

PRESTIGIO PBS7
PRESTIGIO PBS7
PRESTIGIO PBS7
PRESTIGIO PBS7
Manufacturer:
PRESTIGIO PRESTIGIO
Manufacturer Part No:
PBS7
Order Code:
CS30170
Also Known As
GTIN UPC EAN: 8595248121485
Technical Datasheet:
See all Technical Docs
PRESTIGIO PBS7
PRESTIGIO PBS7
PRESTIGIO PBS7
PRESTIGIO PBS7

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Compact and stylish aluminium tablet stand with integrated Bluetooth speaker. Designed to hold your tablet at the perfect angle for comfortable video viewing or making skype calls.
  • Premium design with lightweight aluminium body
  • Built in microphone for hands-free calling
  • Easy connection with NFC technology
  • USB Connection for charging mobile devices
  • High capacity rechargeable battery
  • Battery delivers up to 6 hours of playtime

Product Information

Supply Voltage:
5V
Carrier Frequency:
2.4GHz
Frequency Response Min:
20Hz
Frequency Response Max:
20kHz
External Height:
53mm
External Width:
200mm
External Depth:
90mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Contents

Speaker, ac adaptor, audio cable, pouch and user guide

Also Known As

GTIN UPC EAN: 8595248121485

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85182200
 
3481
Weight (kg):
.92

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.