Low

7" GeoVision Tour 2 Sat Nav with UK & European Maps - 

PGPS7797EU24GBNV New

PRESTIGIO PGPS7797EU24GBNV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRESTIGIO PRESTIGIO
Manufacturer Part No:
PGPS7797EU24GBNV
Order Code:
SB06719
Product Range
Prestigio GeoVision
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Combining powerful navigation software and multimedia capabilities to create the ideal travel companion. The built-in 3G and Wi-Fi modules enable you to receive real-time traffic data to avoid traffic jams.
  • Includes pre-installed 3D maps of 45 European countries with free lifetime map updates from Navitel services
  • Full postcode search functionality
  • Millions of Points of Interest (POI) preloaded
  • 7" Display with crystal clear 1024x600 resolution
  • Intuitive interface powered by Android 6.0
  • Enjoy music, movies and internet browsing while travelling and access useful apps from Google Play
  • Wireless 802.11b/g/n, Bluetooth 4.0 and 3G connectivity
  • High capacity 2800mAh Li-polymer battery
  • Dimensions (HxWxD): 108x188x11mm

Contents

SatNav, cradle, in-car charger and user guide

Product Information

:
Prestigio GeoVision
Find similar products Choose and modify the attributes above to find similar products.

57 In stock

57 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/10/17

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£79.95 ( £95.94  Inc. VAT) £ 95.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £79.95 (£95.94)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews