Low

MultiPad Wize 3108 3G 8.0" Android Tablet 8GB 1.5GB 1.2GHz Quad Core Intel Atom CPU 5.1 Lollipop - 

PMT3108_3G

PMT3108_3G - MultiPad Wize 3108 3G 8.0" Android Tablet 8GB 1.5GB 1.2GHz Quad Core Intel Atom CPU 5.1 Lollipop
PMT3108_3G - MultiPad Wize 3108 3G 8.0" Android Tablet 8GB 1.5GB 1.2GHz Quad Core Intel Atom CPU 5.1 Lollipop
PMT3108_3G - MultiPad Wize 3108 3G 8.0" Android Tablet 8GB 1.5GB 1.2GHz Quad Core Intel Atom CPU 5.1 Lollipop

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRESTIGIO PRESTIGIO
Manufacturer Part No:
PMT3108_3G
Order Code:
SB06394
Product Range
Prestigio MultiPad
Also Known As:
GTIN UPC EAN: 8595248133426
Technical Datasheet:
(EN)

Suggested replacement for SB05845

See all Technical Docs

Product Overview

Fast and responsive android tablet; the perfect companion for taking your entertainment with you. Stay connected wherever you are with high speed 3G HSPA+ connectivity.
  • Includes a selection of optimised apps from Prestigio and access to over 1,000,000 apps on Google Play
  • Crystal clear 8" HD IPS display (1280x800)
  • High performance quad core Intel Atom X3-C3230 1.2GHz processor
  • Mali 450 MP4 GPU delivers impressive quad core graphics
  • MicroSD slot for expanding storage (supports up to 64GB)
  • 2MP Main camera lets you take pictures on the go
  • Front facing camera for video calls and messaging
  • Integrated GPS sensor for navigation services
  • High 802.11b/g/n Wi-Fi and Bluetooth 4.0+HS
  • Network support: GSM 850/900/1800/1900 (2G), WCDMA 900/1200 (3G)
  • Connections: SIM card slot, Micro USB and 3.5mm audio
  • Dimensions (HxWxD): 208x126x10mm

Contents

Tablet, power adaptor and USB cable

Product Information

:
8"
:
Android
:
Intel Atom
:
1.5GB
:
8GB
:
354g
:
1280 x 800 Pixels
:
Prestigio MultiPad
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8595248133426

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRESTIGIO

MultiPad Grace 7" Quad Core 4G Tablet, 1GB 8GB Android 7.0 Nougat

Suggested replacement for SB05845

Display Resolution:1280 x 720 Pixels; Hard Drive Capacity:8GB; Onboard Graphics:-; Operating System Software:Android 7 (Nougat); Plug Type:UK; Processor Type:MediaTek MT8735; Product Ra

36 in stock

Each

1+ £83.32 (£99.984)

Associated Products

Compare Selected

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

Available until stock is exhausted

 

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£74.99 ( £89.99  Inc. VAT) £ 89.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £74.99 (£89.988)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews