Low

PRESTIGIO  PNT10130CEDBUS  Ecliptica 13.3" 1080p Windows 2-in-1 Laptop Intel Atom 2GB 32GB Win 10 Home New

PRESTIGIO PNT10130CEDBUS
PRESTIGIO PNT10130CEDBUS
PRESTIGIO PNT10130CEDBUS
PRESTIGIO PNT10130CEDBUS
PRESTIGIO PNT10130CEDBUS
Manufacturer:
PRESTIGIO PRESTIGIO
Manufacturer Part No:
PNT10130CEDBUS
Order Code:
SB06597
Product Range
Prestigio Visconte
Also Known As
GTIN UPC EAN: 8595248137158
PRESTIGIO PNT10130CEDBUS
PRESTIGIO PNT10130CEDBUS
PRESTIGIO PNT10130CEDBUS
PRESTIGIO PNT10130CEDBUS
PRESTIGIO PNT10130CEDBUS

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Versatile 2-in-1 Windows transformer laptop; the 360° rotating design works in any position you choose. The powerful quad core processor and Full-HD display make it ideal for both work on the go and mobile entertainment.
  • Genuine Windows 10 Home preloaded
  • Includes 1 month trial of Microsoft Office 365 for new Office 365 customers
  • 13.3" 1080p Full-HD IPS touchscreen display
  • Quad core processor speeds up to 1.84GHz with Burst Technology
  • MicroSD slot for memory expansion
  • 2 Megapixel front facing camera
  • Wireless 802.11b/g/n and Bluetooth 4.0 connectivity
  • 10,000mAh Ultra long life battery gives up to 7 hours usage
  • Connections: Mini HDMI, USB 2.0, USB 3.0, headphone
  • Dimensions (HxWxD): 19x330x228mm

Product Information

Screen Size:
13.3"
Operating System Software:
Microsoft Windows 10 Home
Processor Type:
Intel Atom X5-Z8300
RAM Memory Size:
2GB
Hard Drive Capacity:
32GB
Weight:
1.78kg
Display Resolution:
1920 x 1080 Pixels
Onboard Graphics:
-
Product Range:
Prestigio Visconte

Find similar products  grouped by common attribute

Contents

Laptop, ac adaptor and user guide

Also Known As

GTIN UPC EAN: 8595248137158

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84713000
 
3481
Weight (kg):
2.16

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.