Low

PRO ELEC  9218N  FUSED SPUR SWITCHED WITH NEON

PRO ELEC 9218N
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A spur connection unit.
  • Conforms to BS1363

Product Information

Finish:
White Moulded
Product Range:
-
External Width:
85 mm
Current Rating:
13 A
Fixing Centres:
60 mm
Approval Category:
BS 1363
Colour:
White
Voltage Rating V AC:
250 V
External Length / Height:
85 mm
SVHC:
To Be Advised
External Depth:
50 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85353010
Weight (kg):
.12

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.