Low

PRO ELEC  CYAA55-11 BLACK  Portable Black 2.5kW Oil Filled Radiator With 11 Fins

PRO ELEC CYAA55-11 BLACK

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Ergonomic design with acute angles
  • Adjustable thermostat control
  • Overheat protection
  • Safety tip over switch
  • Power indicator light
  • Wheels enable easy movement
  • Mains cord storage

Product Information

Power Rating:
2.5kW
Operating Voltage:
230V
External Height:
685mm
External Width:
160mm
External Depth:
-
No. of Output Settings:
3
Product Range:
-
Depth:
550 mm
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85162910
Weight (kg):
13.6

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.