Low

PRO ELEC  FS506X  SHREDDER CROSS CUT 5 SHEETS

PRO ELEC FS506X

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Shreds up to 5 sheets of paper
  • Automatic-on when paper is inserted
  • Cut size of 4 x 35mm
  • Shreds credit cards
  • 14 litre bin capacity
  • Safety switch and auto stop
  • Dimensions (H x W x D): 340 x 230 x 180mm
  • Weight 3.22kg

Product Information

Shredder Cutting Type:
Shredder Cut Size:
Sheet Capacity Max:
Shredder Security level (DIN):
Throat Width:
Cutting Speed:
Product Range:
Plug Type:
Shredding Speed:
2.7 m/s
External Width:
230 mm
Volume:
14 l
Height Max:
340 mm
SVHC:
To Be Advised
External Depth:
180 mm

 
Related Categories

Also Known As

GTIN UPC EAN: 5051259007482

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84729030
Weight (kg):
3.584