Low

GU10 LED Bulb, 5W Warm White - 

PEL00196

PEL00196 - GU10 LED Bulb, 5W Warm White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00196
Order Code:
LP09826

Product Overview

  • Non-Dimmable
  • Energy rating: A+
  • Life span: 30,000 hours

Product Information

:
Reflector
:
GU10
:
Warm White
:
3000K
:
Not Dimmable
:
30°
:
30W
:
310lm
:
5W
:
230V
:
A+
:
57.8mm
:
50mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

5W GU10 LED Lamp 3000k Warm White 420Lm

Beam Angle:120°; CCT:3000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:-; External Diameter:50mm; External Length:; Available until stocks are exhausted Alternative available

3,593 in stock

Each

1+ £1.89 (£2.268)

Related Searches

5,546 In stock

5,546 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 22/01/18
£1.98 ( £2.38  Inc. VAT) £ 2.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.98 (£2.376)
5 + £1.80 (£2.16)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews