Low

GU10 LED Bulb, 5W Cool White - 

PEL00197

PEL00197 - GU10 LED Bulb, 5W Cool White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00197
Order Code:
LP09827

Product Overview

  • Non-Dimmable
  • Energy rating: A+
  • Life span: 30,000 hours

Product Information

:
Reflector
:
GU10
:
Cool White
:
4000K
:
Not Dimmable
:
30°
:
35W
:
300lm
:
5W
:
240V
:
A+
:
57.8mm
:
50mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

5W GU10 LED Lamp 4000k Cool White

Beam Angle:120°; CCT:4000K; Dimmable:Not Dimmable; Energy Rating:A+; Equivalent Wattage:-; External Diameter:50mm; External Length:; Available until stocks are exhausted Alternative available

569 in stock

Each

1+ £1.89 (£2.268)

Related Searches

3,119 In stock

3,119 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 27/08/18
£1.88 ( £2.26  Inc. VAT) £ 2.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.88 (£2.26)
5 + £1.70 (£2.04)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews