Low

PRO ELEC  PEL00210  7W GU10 LED Dimmable Bulb, 450lm New

PRO ELEC PEL00210
Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00210
Order Code:
LP09661

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Warm White
CCT:
3000K
Dimmable:
Dimmable
Beam Angle:
120°
Equivalent Wattage:
Luminous Flux:
450lm
Power Rating:
7W
Supply Voltage:
230V
Energy Rating:
A++
External Length:
55mm
External Diameter:
50mm
Product Range:
Lamp Base Type:
GU10
Lamp Style:
Reflector
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85393110
Weight (kg):
.08

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.