Low

18" High Velocity Fan - 

PEL00300

PEL00300 - 18" High Velocity Fan

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00300
Order Code:
HG00662
Product Range
High Velocity Fans
Catalogue page:
  CPCC/1901

Product Overview

  • Complete metal structure
  • 3 speed settings
  • Chrome finish
  • Head is adjustable through 130°

Product Information

:
240V
:
140W
:
457mm
:
18"
:
High Velocity Fans
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

18" High Velocity Fan, Black

Diameter:555mm; External Height:556mm; Plug Type:UK; Power Rating:140W; Product Range:High Velocity Fans; SVHC:No SVHC (15-Jan-2018); Supply Voltage:230V; Fan Type:Axial

1,243 in stock

Each

1+ £25.95 (£31.14) 5+ £24.50 (£29.40)

Related Searches

4,221 In stock

4,221 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 24/09/18
£24.95 ( £29.94  Inc. VAT) £ 29.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £24.95 (£29.94)
5 + £22.50 (£27.00)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews