Low

16" Metal Pedestal Fan with Tiltable Head & 3 Speeds - 

PEL00305

PEL00305 - 16" Metal Pedestal Fan with Tiltable Head & 3 Speeds

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00305
Order Code:
HG00877
Also Known As:
GTIN UPC EAN: 5051259009462
Catalogue page:
  CPCC/1901

Product Overview

  • Sleek & modern metal design
  • Draws air off floor & circulates a cool breeze
  • High velocity motor for maximum air circulation
  • Tilt adjustment for flexible use
  • Triple speed selection
  • Precision fan blades for powerful wind but low-noise
  • Chrome-stand with thermal protection to prevent overheating of motor
  • Height: up to 1250mm
  • Weight: 6.3kg

Product Information

:
240V
:
50W
:
450mm
:
1250mm
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259009462

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

16" Antique Metal Desk Fan with 3 Speeds

Diameter:450mm; External Height:520mm; Plug Type:UK; Power Rating:50W; Product Range:-; SVHC:No SVHC (15-Jan-2018); Supply Voltage:240V; External Diameter:16"; Fan Type:Oscillating

197 in stock

Each

1+ £26.50 (£31.80) 5+ £24.95 (£29.94)

Related Searches

595 In stock

595 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

48 will be available for delivery on Jun 28, 2018

£28.95 ( £34.74  Inc. VAT) £ 34.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £28.95 (£34.74)
5 + £27.50 (£33.00)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews