Low

200 LED Cool White Christmas Fairy Lights with Timer, 20m - 

PEL00626 New

PEL00626 - 200 LED Cool White Christmas Fairy Lights with Timer, 20m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00626
Order Code:
LP10291
Product Range
Pro-Elec Christmas Multi-Action LED SUPABRIGHTS Lights
Also Known As:
GTIN UPC EAN: 5051259190528
Catalogue page:
  WEB/9999

Product Overview

  • Multi-action LED lights with static option
  • 8 Different lighting functions
  • Timer function - Choose to have the lights off / on / 6 hours on 18 hours off
  • Bulbs are superbright, energy efficient, long lasting and durable
  • For indoor and outdoor use
  • Green cable
  • Lead length from transformer to first bulb: 10m
  • Space between each LED bulb: 10cm

Product Information

:
Christmas Fairy Lights
:
Mains
:
Indoor & Outdoor Use
:
LED
:
White
:
-
:
230V
:
30m
:
-
:
-
:
Pro-Elec Christmas Multi-Action LED SUPABRIGHTS Lights
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259190528

Related Searches

274 In stock

274 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 25/12/17
£7.45 ( £8.94  Inc. VAT) £ 8.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.45 (£8.94)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews