Low

PRO POWER  0301 CV-200AW  Weather-Resistant Cable Ties, Black, 200x3.6mm (LxW), Pack of 100

PRO POWER 0301 CV-200AW

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High quality, durable cable ties that are specifically manufactured for use in outdoor environments. Manufactured from Nylon 6/6, with added Carbonate A the ties have excellent resistance to Ultra Violet light.
  • Permanent locking
  • UL recognised (E97527)

Product Information

Cable Tie Material:
Nylon 6.6 (Polyamide 6.6)
Cable Tie Colour:
Black
Cable Tie Length:
200mm
Cable Tie Width:
3.6mm
Cable Bundle Diameter Max:
-
Tensile Strength Pounds:
-
Tensile Strength N/m²:
-
Product Range:
-
Material:
Nylon 6.6
Colour:
Black
External Length / Height:
200 mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85444995
Weight (kg):
.093

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.