Low

Write-On Marker Book 25 x 230mm 30 Strips - 

0307 0050 000

0307 0050 000 - Write-On Marker Book 25 x 230mm 30 Strips

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
0307 0050 000
Order Code:
CBBR3378
Catalogue page:
  CPCC/1395

Product Overview

Book with 30 strips of 25 x 230mm
  • White marking area with transparent strip
  • Individual identifying by hand
  • Self-adhesive vinyl
  • Cable Ø of: 8 to 63mm
  • Resistant to oils and light solvents

Product Information

Find similar products Choose and modify the attributes above to find similar products.

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/01/18
£8.28 ( £9.94  Inc. VAT) £ 9.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.28 (£9.936)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews