Low

Spiral Binding 22mm Natural 25m - 

0819 0022 010

0819 0022 010 - Spiral Binding 22mm Natural 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
0819 0022 010
Order Code:
CBBR6177
Catalogue page:
  CPCC/1387

Product Overview

Black spiral cable binding manufactured from polyethylene and halogen free. The binding is ideal for bundling cables in wiring looms etc. Supplied in eco-friendly packaging, the binding is coiled so that the tubing is dispensed without twisting or snagging.
  • Operating Temperature -50°C to +85°C

Product Information

:
0.866"
:
22mm
:
Polyethylene
:
Black
:
82ft
:
25m
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO POWER

20mm - 130mm Spiral Wrap Black - 25m

Bundle Dia Max - Imperial:5.12"; Bundle Dia Max - Metric:130mm; Bundle Dia Min - Imperial:0.79"; Bundle Dia Min - Metric:20mm; External Diameter - Imperial:0.94"; External Diameter - Metric:24

Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £14.92 (£17.90) 5+ £14.42 (£17.30)

Related Searches

No Longer Stocked

Alternatives Available

CB17553 - 20mm - 130mm Spiral Wrap Black - 25m

No longer stocked:: true No Longer Manufactured::

Customer Reviews