Low

PRO POWER  100UWHT250M  Digital Coaxial Cable 100U, White, 250m (L)

PRO POWER 100UWHT250M
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
100UWHT250M
Order Code:
CB1450487
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Suitable for the reception of digital terrestrial and digital satellite signal
  • Semi-air spaced dielectric

Product Information

Jacket Colour:
White
Wire Gauge:
17AWG
Conductor Area CSA:
1.1mm²
No. of Max Strands x Strand Size:
1 x 1.01mm
Reel Length (Imperial):
410ft
Reel Length (Metric):
250m
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
6.5mm
Coaxial Cable Type:
-
Impedance:
75ohm
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Weight (kg):
11.225

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.