Low

PRO POWER  100UWHT50M  Digital Coaxial Cable 100U, White, 50m (L)

PRO POWER 100UWHT50M
Technical Data Sheet (93.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Suitable for the reception of digital terrestrial and digital satellite signal
  • Semi-air spaced dielectric

Product Information

Jacket Colour:
White
Wire Gauge:
17AWG
Conductor Area CSA:
1.1mm²
No. of Max Strands x Strand Size:
1 x 1.01mm
Reel Length (Imperial):
164ft
Reel Length (Metric):
50m
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
6.5mm
Coaxial Cable Type:
-
Impedance:
75ohm
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
2.243

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.