Low

Silicone Insulated Wire 1.0mm² Red 25m - 

114

114 - Silicone Insulated Wire 1.0mm² Red 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
114
Order Code:
CB10289
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1337
See all Technical Docs

Product Overview

Tinned annealed stranded copper conductors insulated in type E12 silicone rubber to BS6195 Table 4 Type 5. Especially suited to medical, electrical or electronic equipment applications requiring the ability to withstand the presence of ozone, corona discharge, radiation, weathering, oils, solvents and other chemicals, over a wide temperature range. Supplied in 25m reels.
  • CPR: Not Yet Qualified

Product Information

:
Silicone Rubber
:
Red
:
-
:
1mm²
:
82ft
:
25m
:
32 x 0.2mm
:
300V
:
Tinned Copper
:
3.2mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£17.63 ( £21.16  Inc. VAT) £ 21.16
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £17.63 (£21.16)
5 + £16.92 (£20.30)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews