Low

Cable Ties Black 120 x 4.8mm 1000 Pack - 

120X4.8MM BLK 1000PK

120X4.8MM BLK 1000PK - Cable Ties Black 120 x 4.8mm 1000 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
120X4.8MM BLK 1000PK
Order Code:
CBBR7241
Catalogue page:
  CPCC/1399

Product Overview

These cable ties are manufactured from Nylon 66 and are approved to UL 94V-2. They are resistant to petrol, oil grease and alkalis.
  • Operating temperature: -40°C to 85°C
  • UL approved

Warnings

Error in Bulk Bargains Jan Page 33: These are supplied in a pack of 1000 NOT 100.

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Black
:
120mm
:
4.8mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

13 In stock

13 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 03/09/18
£10.61 ( £12.73  Inc. VAT) £ 12.73
Price for:
Pack of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.61 (£12.73)
10 + £10.08 (£12.10)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews