Low

Figure-8 13 Strand Speaker Cable Black 100m Reel - 

13/0.15MMBLK

13/0.15MMBLK - Figure-8 13 Strand Speaker Cable Black 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
13/0.15MMBLK
Order Code:
CB1451115
Catalogue page:
  CPCC/1318

Product Overview

  • PVC insulated
  • Plain, annealed, 0.15mm copper conductors
  • CPR - Cat Eca

Product Information

:
Black
:
328.08ft
:
100m
:
13 x 0.15mm
:
PVC
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

92 In stock

92 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 30/07/18
£14.13 ( £16.96  Inc. VAT) £ 16.96
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.13 (£16.96)
5 + £12.64 (£15.17)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews