Low

2:1 Heatshrink Tubing 3.2mm x 5m Grey - 

13646GRY

13646GRY - 2:1 Heatshrink Tubing 3.2mm x 5m Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
13646GRY
Order Code:
CB11006
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1420
See all Technical Docs

Product Overview

  • Grey polyolefin tube
  • Shrink ratio 2:1
  • Shrink temperature 70°C min.
  • Operating temperature range -55°C to +125°C
  • Pro Power products are rated 4.5 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information

:
Grey
:
PO (Polyolefin)
:
2:1
:
3.2mm
:
1.6mm
:
5m
:
0.125"
:
0.062"
:
16.4ft
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 In stock

7 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/06/18
£0.65 ( £0.78  Inc. VAT) £ 0.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.65 (£0.78)
5 + £0.60 (£0.72)
10 + £0.55 (£0.66)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews