Low

2:1 Heatshrink Tubing 38.1mm x 5m Grey - 

13653GRY

13653GRY - 2:1 Heatshrink Tubing 38.1mm x 5m Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
13653GRY
Order Code:
CB11013
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1421
See all Technical Docs

Product Overview

  • Grey polyolefin tube
  • Shrink ratio 2:1
  • Shrink temperature 70°C min.
  • Operating temperature range -55°C to +125°C

Product Information

:
38.1mm
:
1.499"
:
2:1
:
Grey
:
16.4ft
:
5m
:
19.1mm
:
0.751"
:
PO (Polyolefin)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

4 will be available for delivery on Jan 22, 2018

Contact me when back in stock

£13.46 ( £16.15  Inc. VAT) £ 16.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.46 (£16.15)
5 + £12.76 (£15.31)
10 + £12.38 (£14.86)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews