Low

2:1 Normal Wall Flame Retardant Heatshrink Tubing 9.5mm x 100m Green / Yellow - 

13715

13715 - 2:1 Normal Wall Flame Retardant Heatshrink Tubing 9.5mm x 100m Green / Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
13715
Order Code:
CB09817
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1420
See all Technical Docs

Product Overview

  • Flame retardant, flexible polyolefin
  • Approvals: UL224 VW-1, CSA22.2 No.198.1
  • Shrink ratio 2:1
  • Shrink temperature 70°C min.
  • Full recovery temperature 120°C
  • Operating temperature range -55°C to +125°C

Product Information

:
9.5mm
:
0.374"
:
2:1
:
Green, Yellow
:
328ft
:
100m
:
4.75mm
:
0.187"
:
PO (Polyolefin)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£21.94 ( £26.33  Inc. VAT) £ 26.33
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £21.94 (£26.33)
5 + £21.52 (£25.82)
10 + £20.67 (£24.80)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews