Low

2:1 Normal Wall Flame Retardant Heatshrink Tubing 51.0mm x 25m Green / Yellow - 

13720

13720 - 2:1 Normal Wall Flame Retardant Heatshrink Tubing 51.0mm x 25m Green / Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
13720
Order Code:
CB09822
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1420
See all Technical Docs

Product Overview

  • Shrink ratio 2:1
  • Shrink temperature: 70°C to 110°C
  • Operating temperature range -55°C to 125°C
  • Colour: green/ yellow
  • Size: 50.8mm
  • Length: 25m
  • Material: cross-linked, thermally stabilized flame retardant polyolefin
  • UL/CSA recognised

Product Information

:
51mm
:
-
:
2:1
:
Green, Yellow
:
82ft
:
25m
:
-
:
-
:
PO (Polyolefin)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£61.48 ( £73.78  Inc. VAT) £ 73.78
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £61.48 (£73.78)
5 + £59.40 (£71.28)
10 + £58.45 (£70.14)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews