Low

2:1 Normal Wall Flame Retardant Heatshrink Tubing 9.5mm x 100m Brown - 

13726

13726 - 2:1 Normal Wall Flame Retardant Heatshrink Tubing 9.5mm x 100m Brown

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
13726
Order Code:
CB09839
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1420
See all Technical Docs

Product Overview

  • Shrink ratio 2:1
  • Shrink temperature: 70°C to 110°C
  • Operating temperature range -55°C to 125°C
  • Colour: brown
  • Size: 9.5mm
  • Length: 100m
  • Material: cross-linked, thermally stabilized flame retardant polyolefin
  • UL/CSA recognised

Product Information

:
Brown
:
PO (Polyolefin)
:
2:1
:
9.5mm
:
-
:
100m
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

 

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) (    Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple:   Minimum:  
Quantity Price Your Price
 
 
    ( )
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews