Low

Cable Ties Black 142 x 3.2mm 100 Pack - 

142X3.2MM BLK 100PK

142X3.2MM BLK 100PK - Cable Ties Black 142 x 3.2mm 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
142X3.2MM BLK 100PK
Order Code:
CBBR724415
Catalogue page:
  CPCC/1399

Product Overview

These cable ties are manufactured from Nylon 66 and is approved to UL 94V-2. They are resistant to petrol, oil grease and alkalis.
  • Operating temperature: -40°C to 85°C
  • UL approved

Product Information

:
Nylon 6.6 (Polyamide 6.6)
:
Black
:
142mm
:
3.2mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

284 In stock

284 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

400 will be available for delivery on Jul 25, 2018

More stock available week commencing 24/09/18
£0.61 ( £0.73  Inc. VAT) £ 0.73
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.61 (£0.73)
10 + £0.58 (£0.70)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews