Low

2:1 Normal Wall Flame Retardant Heatshrink Tubing 25.4mm x 5m Green / Yellow - 

15097

15097 - 2:1 Normal Wall Flame Retardant Heatshrink Tubing 25.4mm x 5m Green / Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
15097
Order Code:
CB09831
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1420
See all Technical Docs

Product Overview

  • Shrink ratio 2:1
  • Shrink temperature: 70°C to 110°C
  • Operating temperature range -55°C to 125°C
  • Colour: green/ yellow
  • Size: 25.4mm
  • Length: 5m
  • Material: cross-linked, thermally stabilized flame retardant polyolefin
  • UL/CSA recognised

Product Information

:
Green, Yellow
:
PO (Polyolefin)
:
2:1
:
25.4mm
:
-
:
5m
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

10 will be available for delivery on Jun 13, 2018

Contact me when back in stock

£6.69 ( £8.03  Inc. VAT) £ 8.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.69 (£8.03)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews